FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1608PF-300T50

DigiKey Part Number
4816-HFZ1608PF-300T50TR-ND - Tape & Reel (TR)
4816-HFZ1608PF-300T50CT-ND - Cut Tape (CT)
4816-HFZ1608PF-300T50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1608PF-300T50
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.17800$4.45
50$0.15980$7.99
100$0.14240$14.24
250$0.12316$30.79
500$0.11014$55.07
1,000$0.09821$98.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07679$307.16
8,000$0.06730$538.40
12,000$0.06207$744.84
20,000$0.05578$1,115.60
28,000$0.05182$1,450.96
40,000$0.05145$2,058.00
Manufacturers Standard Package