
HCB 2012KF-600T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-600T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-600T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-600T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-600T30 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.45720 | $11.43 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.35350 | $35.35 |
| 250 | $0.29760 | $74.40 |
| 500 | $0.26078 | $130.39 |
| 1,000 | $0.22774 | $227.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17128 | $685.12 |
| 8,000 | $0.14692 | $1,175.36 |
| 12,000 | $0.13368 | $1,604.16 |
| 20,000 | $0.12332 | $2,466.40 |

