
HCB 1606ZF-260T60 | |
---|---|
DigiKey Part Number | 4816-HCB1606ZF-260T60TR-ND - Tape & Reel (TR) 4816-HCB1606ZF-260T60CT-ND - Cut Tape (CT) 4816-HCB1606ZF-260T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1606ZF-260T60 |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.28920 | $7.23 |
50 | $0.26120 | $13.06 |
100 | $0.23400 | $23.40 |
250 | $0.20232 | $50.58 |
500 | $0.18048 | $90.24 |
1,000 | $0.16028 | $160.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12438 | $497.52 |
8,000 | $0.10830 | $866.40 |
12,000 | $0.09943 | $1,193.16 |
20,000 | $0.09237 | $1,847.40 |