
FCM 2012KF-121T08 | |
---|---|
DigiKey Part Number | 4816-FCM2012KF-121T08TR-ND - Tape & Reel (TR) 4816-FCM2012KF-121T08CT-ND - Cut Tape (CT) 4816-FCM2012KF-121T08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 2012KF-121T08 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08308 | $332.32 |
8,000 | $0.07276 | $582.08 |
12,000 | $0.06706 | $804.72 |
20,000 | $0.06020 | $1,204.00 |
28,000 | $0.05660 | $1,584.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.19080 | $4.77 |
50 | $0.17120 | $8.56 |
100 | $0.15390 | $15.39 |
250 | $0.13336 | $33.34 |
500 | $0.11920 | $59.60 |
1,000 | $0.10619 | $106.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.19080 | $4.77 |
50 | $0.17280 | $8.64 |
100 | $0.15480 | $15.48 |
250 | $0.13368 | $33.42 |
500 | $0.11936 | $59.68 |
1,000 | $0.10644 | $106.44 |