
FCM 1608KF-601T03 | |
---|---|
DigiKey Part Number | 4816-FCM1608KF-601T03TR-ND - Tape & Reel (TR) 4816-FCM1608KF-601T03CT-ND - Cut Tape (CT) 4816-FCM1608KF-601T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1608KF-601T03 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.16120 | $4.03 |
50 | $0.14480 | $7.24 |
100 | $0.13010 | $13.01 |
250 | $0.11228 | $28.07 |
500 | $0.10060 | $50.30 |
1,000 | $0.08965 | $89.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07034 | $281.36 |
8,000 | $0.06174 | $493.92 |
12,000 | $0.05698 | $683.76 |
20,000 | $0.05127 | $1,025.40 |
28,000 | $0.04766 | $1,334.48 |
40,000 | $0.04631 | $1,852.40 |