
FCM 1005KF-102T00 | |
---|---|
DigiKey Part Number | 4816-FCM1005KF-102T00TR-ND - Tape & Reel (TR) 4816-FCM1005KF-102T00CT-ND - Cut Tape (CT) 4816-FCM1005KF-102T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1005KF-102T00 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 50mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04228 | $422.80 |
20,000 | $0.03687 | $737.40 |
30,000 | $0.03388 | $1,016.40 |
50,000 | $0.03079 | $1,539.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.11160 | $2.79 |
50 | $0.10180 | $5.09 |
100 | $0.09110 | $9.11 |
250 | $0.07916 | $19.79 |
500 | $0.07110 | $35.55 |
1,000 | $0.06347 | $63.47 |
5,000 | $0.04810 | $240.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.11480 | $2.87 |
50 | $0.10340 | $5.17 |
100 | $0.09200 | $9.20 |
250 | $0.07980 | $19.95 |
500 | $0.07128 | $35.64 |
1,000 | $0.06372 | $63.72 |
5,000 | $0.04838 | $241.90 |