
TS8423K-EVB | |
---|---|
DigiKey Part Number | 2713-TS8423K-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS8423K-EVB |
Description | EVAL BOARD FOR TS8423K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TS8423K - Switch, SPDT 30MHz ~ 7.2GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 30MHz ~ 7.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TS8423K | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,309.34000 | $2,309.34 |