16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7224FK

DigiKey Part Number
2713-TS7224FK-ND
Manufacturer
Manufacturer Product Number
TS7224FK
Description
RF SWITCH SPDT 30MHZ-6GHZ 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
Packaging
Strip
Part Status
Active
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SPDT
Frequency Range
30MHz ~ 6GHz
Isolation
45dB
Insertion Loss
0.35dB
Test Frequency
800MHz
P1dB
42dBm
IIP3
73dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$94.26000$94.26
Manufacturers Standard Package