LM29300T-3.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2940T-5.0

DigiKey Part Number
5536-LM2940T-5.0-ND
Manufacturer
Manufacturer Product Number
LM2940T-5.0
Description
IC REG LINEAR 5V 1A TO220-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.63V @ 1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
25 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,650
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate $695.98 flat rate shipping fee will apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$5.21360$521.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.