SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117GSF-5.0

DigiKey Part Number
5536-LM1117GSF-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1117GSF-5.0
Description
IC REG LINEAR 5V 300MA SOT23-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate $697.76 flat rate shipping fee will apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62720$1,881.60