


XLI98C-20-20-2.15 | |
---|---|
DigiKey Part Number | 1168-XLI98C-20-20-2.15-ND |
Manufacturer | |
Manufacturer Product Number | XLI98C-20-20-2.15 |
Description | XL25 CERAMIC 20X20MM W/LI98C ADH |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.085" (2.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | 12 Months |