XLI98-10-2.25-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XLI98-10-2.25-P
How to Apply Thermal Interface Materials

XLI98C-10-10-2.15

DigiKey Part Number
1168-XLI98C-10-10-2.15-ND
Manufacturer
Manufacturer Product Number
XLI98C-10-10-2.15
Description
XL25 CERAMIC 10X10MM W/LI98C ADH
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Heat Spreader
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square
Length
0.394" (10.00mm)
Width
0.394" (10.00mm)
Diameter
-
Fin Height
0.085" (2.15mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
12 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.