
TG-T1000-325-325-0.15 | |
---|---|
DigiKey Part Number | 1168-TG-T1000-325-325-0.15-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-325-325-0.15 |
Description | THERM TAPE 325X325MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 325.00mm x 325.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 325.00mm x 325.00mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.90000 | $101.90 |
10 | $90.17300 | $901.73 |
25 | $85.88720 | $2,147.18 |
50 | $82.78160 | $4,139.08 |
100 | $79.78460 | $7,978.46 |
250 | $75.98492 | $18,996.23 |
500 | $73.22766 | $36,613.83 |
1,000 | $70.56640 | $70,566.40 |