



TG-NSP-60 1OZ | |
---|---|
DigiKey Part Number | 1168-2114-ND |
Manufacturer | |
Manufacturer Product Number | TG-NSP-60 1OZ |
Description | NON-SILICONE PUTTY 6 W/MK 1OZ |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 1 oz Jar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Non-Silicone Putty | |
Size / Dimension | 1 oz Jar | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 5.90W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |