How to Apply Thermal Interface Materials
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-LH-FBPE-80-15

DigiKey Part Number
TG-LH-FBPE-80-15-ND
Manufacturer
Manufacturer Product Number
TG-LH-FBPE-80-15
Description
THERMAL POTTING EPOXY 15KG PACK
Customer Reference
Detailed Description
Thermal Potting Compound, 2 Part 15 kg Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Potting Compound, 2 Part
Size / Dimension
15 kg Container
Usable Temperature Range
-
Color
Black
Thermal Conductivity
1.10W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.