Thermal Pad Red 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC94-150-150-2.5-0

DigiKey Part Number
1168-TG-APC94-150-150-2.5-0-ND
Manufacturer
Manufacturer Product Number
TG-APC94-150-150-2.5-0
Description
THERM PAD 150MMX150MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0980" (2.489mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
4.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$483.42000$483.42
10$427.77300$4,277.73
25$407.42120$10,185.53
50$392.64900$19,632.45
100$378.39700$37,839.70
Manufacturers Standard Package