
TG-APC93-25-25-1.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-APC93-25-25-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-25-25-1.0-0 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.21600 | $112.16 |
25 | $10.68400 | $267.10 |
50 | $10.29820 | $514.91 |
100 | $9.92550 | $992.55 |
250 | $9.45448 | $2,363.62 |
500 | $9.11240 | $4,556.20 |
1,000 | $8.78257 | $8,782.57 |
5,000 | $8.06084 | $40,304.20 |