TG-APC93-150-150-x.x-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC93-150-150-1.5-0

DigiKey Part Number
1168-TG-APC93-150-150-1.5-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-150-150-1.5-0
Description
THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0591" (1.500mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$218.49000$218.49
10$193.35300$1,933.53
25$184.15960$4,603.99
50$177.49220$8,874.61
100$171.05810$17,105.81
250$162.89968$40,724.92
500$156.97904$78,489.52
Manufacturers Standard Package