



TG-AL373-300-300-2.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-AL373-300-300-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-300-300-2.0-0 |
Description | THERM PAD 300MMX300MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $424.69000 | $424.69 |
10 | $375.82400 | $3,758.24 |
25 | $357.94040 | $8,948.51 |
50 | $344.96520 | $17,248.26 |
100 | $332.44770 | $33,244.77 |
250 | $316.57208 | $79,143.02 |