

TG-AL373-24-24-1.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-24-24-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-24-24-1.0-0 |
Description | THERM PAD 24MMX24MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 24.00mm x 24.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Box | Color Yellow |
Part Status Not For New Designs | Thermal Conductivity 1.7W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 24.00mm x 24.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.92145 | $1,568.58 |

