
TG-A9000-25-25-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-25-25-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-25-25-1.5 |
Description | THERM PAD 25MMX25MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $13.68800 | $136.88 |
25 | $13.04240 | $326.06 |
50 | $12.56940 | $628.47 |
100 | $12.11620 | $1,211.62 |
250 | $11.54072 | $2,885.18 |
500 | $11.12312 | $5,561.56 |
1,000 | $10.72045 | $10,720.45 |
5,000 | $9.83908 | $49,195.40 |