TG-A9000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TG-A9000
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-20-20-0.8

DigiKey Part Number
1168-TG-A9000-20-20-0.8-ND
Manufacturer
Manufacturer Product Number
TG-A9000-20-20-0.8
Description
THERM PAD 20MMX20MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.0315" (0.800mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.76000$5.76
10$5.06300$50.63
25$4.82400$120.60
50$4.65100$232.55
100$4.48230$448.23
250$4.27012$1,067.53
500$4.11568$2,057.84
1,000$3.96684$3,966.84
5,000$3.64129$18,206.45
Manufacturers Standard Package