TG-A9000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TG-A9000
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-15-15-5.0

DigiKey Part Number
1168-TG-A9000-15-15-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A9000-15-15-5.0
Description
THERM PAD 15MMX15MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 15.00mm x 15.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.197" (5.00mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.45000$17.45
10$15.42700$154.27
25$14.69560$367.39
50$14.16400$708.20
100$13.65280$1,365.28
250$13.00392$3,250.98
500$12.53338$6,266.69
1,000$12.07947$12,079.47
5,000$11.08620$55,431.00
Manufacturers Standard Package