
TG-A6200-5-5-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-5-5-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-5-5-0.5 |
Description | THERM PAD 5X5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.22080 | $5.52 |
50 | $0.21400 | $10.70 |
100 | $0.20580 | $20.58 |
250 | $0.19592 | $48.98 |
500 | $0.18900 | $94.50 |
1,000 | $0.18217 | $182.17 |
5,000 | $0.16727 | $836.35 |