TG-A6200-150-150-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-310-310-2.0

DigiKey Part Number
1168-TG-A6200-310-310-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-310-310-2.0
Description
THERM PAD 310MMX310MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 310.00mm x 310.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,456.55000$1,456.55
10$1,288.65900$12,886.59
25$1,227.21280$30,680.32
50$1,182.62700$59,131.35
Manufacturers Standard Package