TG-A6200-20-20-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-20-20-5.0

DigiKey Part Number
1168-TG-A6200-20-20-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-20-20-5.0
Description
THERM PAD 20MMX20MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.197" (5.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.56000$22.56
10$19.98700$199.87
25$19.04240$476.06
50$18.35400$917.70
100$17.69140$1,769.14
250$16.85092$4,212.73
500$16.24074$8,120.37
1,000$15.65241$15,652.41
5,000$14.36464$71,823.20
Manufacturers Standard Package