
TG-A6200-20-10-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-20-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-20-10-1.0 |
Description | THERM PAD 20MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 20.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 20.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.66400 | $26.64 |
| 25 | $2.53560 | $63.39 |
| 50 | $2.44340 | $122.17 |
| 100 | $2.35550 | $235.55 |
| 250 | $2.24380 | $560.95 |
| 500 | $2.16274 | $1,081.37 |
| 1,000 | $2.08456 | $2,084.56 |
| 5,000 | $1.91365 | $9,568.25 |



