Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-150-150-5.0

DigiKey Part Number
1168-TG-A6200-150-150-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-150-150-5.0
Description
THERM PAD 150MMX150MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
150.00mm x 150.00mm
Manufacturer
t-Global Technology
Thickness
0.197" (5.00mm)
Series
Material
Silicone
Packaging
Bulk
Adhesive
Tacky - Both Sides
Part Status
Active
Color
Blue
Usage
Multi
Thermal Conductivity
6.2W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$797.40000$797.40
10$705.60200$7,056.02
25$671.99920$16,799.98
50$647.61580$32,380.79
100$624.08500$62,408.50
Manufacturers Standard Package