TG-A1250-160-160-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


t-Global Technology
In Stock: 1,538
Unit Price: $186.30000
Datasheet
Thermal Pad Green 160.00mm x 160.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-160-160-0.5

DigiKey Part Number
1168-TG-A1250-160-160-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1250-160-160-0.5
Description
THERM PAD 160MMX160MM GREEN
Customer Reference
Detailed Description
Thermal Pad Green 160.00mm x 160.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
160.00mm x 160.00mm
Manufacturer
t-Global Technology
Thickness
0.0197" (0.500mm)
Series
Material
Silicone
Packaging
Bulk
Color
Green
Part Status
Obsolete
Thermal Conductivity
12.5W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-A1250-125-125-0.5t-Global Technology1,5381168-TG-A1250-125-125-0.5-ND$186.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes