

TG-A482K-300-300-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A482K-300-300-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A482K-300-300-0.2-0 |
Description | THERM PAD 300MMX300MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0080" (0.203mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Color Red |
Packaging Box | Thermal Conductivity 2.3W/m-K |
Part Status Not For New Designs | Shelf Life 24 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Square | Base Product Number |
Outline 300.00mm x 300.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.68000 | $207.68 |

