
TG-A4500F-320-320-0.8 | |
---|---|
DigiKey Part Number | 1168-TG-A4500F-320-320-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-320-320-0.8 |
Description | THERM PAD 320X320MM PURP |
Customer Reference | |
Detailed Description | Thermal Pad Purple 320.00mm x 320.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0310" (0.787mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |