
TG-A4500F-150-150-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A4500F-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-150-150-0.5 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.36000 | $132.36 |
10 | $117.10500 | $1,171.05 |
25 | $111.54480 | $2,788.62 |
50 | $107.50820 | $5,375.41 |
100 | $103.61460 | $10,361.46 |
250 | $98.67848 | $24,669.62 |
500 | $95.09520 | $47,547.60 |