
TG-A4500-150-150-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-150-150-0.5 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.84000 | $114.84 |
10 | $101.66500 | $1,016.65 |
25 | $96.83800 | $2,420.95 |
50 | $93.33440 | $4,666.72 |
100 | $89.95520 | $8,995.52 |
250 | $85.67044 | $21,417.61 |
500 | $82.56086 | $41,280.43 |
1,000 | $79.55981 | $79,559.81 |