
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Number of Elements | 1 | |
Count Rate | 54 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3.1 V ~ 3.5 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-CQFP | |
Supplier Device Package | 24-CQFP (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,557.00000 | $10,557.00 |
25 | $9,970.50000 | $249,262.50 |
50 | $9,188.50000 | $459,425.00 |
100 | $8,015.50000 | $801,550.00 |
500 | $6,256.00000 | $3,128,000.00 |
1,000 | $5,278.50000 | $5,278,500.00 |