
TG-A3500-310-310-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-310-310-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-310-310-2.0 |
Description | THERM PAD 310MMX310MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $704.42000 | $704.42 |
10 | $623.30500 | $6,233.05 |
25 | $593.62560 | $14,840.64 |
50 | $572.08660 | $28,604.33 |
100 | $551.30710 | $55,130.71 |