
TG-A3500-20-20-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-20-2.0 |
Description | THERM PAD 20MMX20MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.85300 | $38.53 |
25 | $3.67160 | $91.79 |
50 | $3.53820 | $176.91 |
100 | $3.40970 | $340.97 |
250 | $3.24836 | $812.09 |
500 | $3.13096 | $1,565.48 |
1,000 | $3.01777 | $3,017.77 |
5,000 | $2.77017 | $13,850.85 |