
TG-A3500-150-150-4.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-150-150-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-150-150-4.0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $278.41000 | $278.41 |
10 | $246.37600 | $2,463.76 |
25 | $234.65800 | $5,866.45 |
50 | $226.15940 | $11,307.97 |
100 | $217.95870 | $21,795.87 |
250 | $207.55836 | $51,889.59 |