
TG-A3500-150-150-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-150-150-0.5 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.84000 | $77.84 |
10 | $68.89900 | $688.99 |
25 | $65.62560 | $1,640.64 |
50 | $63.25260 | $3,162.63 |
100 | $60.96420 | $6,096.42 |
250 | $58.06260 | $14,515.65 |
500 | $55.95632 | $27,978.16 |
1,000 | $53.92451 | $53,924.51 |