TG-A3500-10-10-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-10-10-1.5

DigiKey Part Number
1168-TG-A3500-10-10-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A3500-10-10-1.5
Description
THERM PAD 10MMX10MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 10.00mm x 10.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,989
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.82300$8.23
25$0.78680$19.67
50$0.75900$37.95
100$0.73180$73.18
250$0.69708$174.27
500$0.67174$335.87
1,000$0.64753$647.53
5,000$0.59452$2,972.60
Manufacturers Standard Package