
TG-A2200-5-5-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-5-5-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-5-5-0.5 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.13160 | $3.29 |
50 | $0.12840 | $6.42 |
100 | $0.12350 | $12.35 |
250 | $0.11788 | $29.47 |
500 | $0.11360 | $56.80 |
1,000 | $0.10957 | $109.57 |
5,000 | $0.10058 | $502.90 |