
TG-A2200-30-30-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-30-30-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-30-30-1.5 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $6.28900 | $62.89 |
25 | $5.99280 | $149.82 |
50 | $5.77560 | $288.78 |
100 | $5.56650 | $556.65 |
250 | $5.30240 | $1,325.60 |
500 | $5.11092 | $2,555.46 |
1,000 | $4.92603 | $4,926.03 |
5,000 | $4.52161 | $22,608.05 |