
TG-A2200-24-21.01-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A2200-24-21.01-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-24-21.01-1.0 |
Description | THERM PAD 24MMX21.01MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 24.00mm x 21.01mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.21900 | $32.19 |
25 | $3.06240 | $76.56 |
50 | $2.95200 | $147.60 |
100 | $2.84580 | $284.58 |
250 | $2.71064 | $677.66 |
500 | $2.61268 | $1,306.34 |
1,000 | $2.51833 | $2,518.33 |
5,000 | $2.31176 | $11,558.80 |