
TG-A20KF-190-140-0.5-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-190-140-0.5-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-190-140-0.5-2A |
Description | THERM PAD 190MMX140MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 190.00mm x 140.00mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Backing, Carrier Fiberglass |
Usage Multi | Color Gray |
Type Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Rectangular | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $103.26250 | $826.10 |

