
TG-A1450-20-20-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1450-20-20-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-20-20-1.5 |
Description | THERM PAD 20MMX20MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
10 | $26.80300 | $268.03 |
25 | $25.52920 | $638.23 |
50 | $24.60700 | $1,230.35 |
100 | $23.71800 | $2,371.80 |
250 | $22.59024 | $5,647.56 |
500 | $21.77232 | $10,886.16 |
1,000 | $20.98304 | $20,983.04 |