
TG-A1450-100-100-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-100-100-0.8 |
Description | THERM PAD 100MMX100MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Outline 100.00mm x 100.00mm |
Manufacturer t-Global Technology | Thickness 0.0315" (0.800mm) |
Series | Material Silicone |
Packaging Bulk | Color Red |
Part Status Active | Thermal Conductivity 14.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.91000 | $349.91 |
| 10 | $309.67900 | $3,096.79 |
| 25 | $294.94800 | $7,373.70 |
| 50 | $292.90240 | $14,645.12 |


