
TG-A1250-25-25-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-25-25-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-25-25-2.0 |
Description | THERM PAD 25MMX25MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.47000 | $29.47 |
10 | $26.07100 | $260.71 |
25 | $24.83440 | $620.86 |
50 | $23.93540 | $1,196.77 |
100 | $23.07100 | $2,307.10 |
250 | $21.97416 | $5,493.54 |
500 | $21.17846 | $10,589.23 |
1,000 | $20.41091 | $20,410.91 |