
TG-A1250-150-150-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-150-150-0.5 |
Description | THERM PAD 150MMX150MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $308.45000 | $308.45 |
10 | $272.94800 | $2,729.48 |
25 | $259.96640 | $6,499.16 |
50 | $250.55080 | $12,527.54 |
100 | $241.46350 | $24,146.35 |
250 | $229.93952 | $57,484.88 |