
TG-A1250-15-15-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-5.0 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $19.59100 | $195.91 |
25 | $18.65880 | $466.47 |
50 | $17.98700 | $899.35 |
100 | $17.33670 | $1,733.67 |
250 | $16.51264 | $4,128.16 |
500 | $15.91522 | $7,957.61 |
1,000 | $15.33856 | $15,338.56 |
5,000 | $14.07674 | $70,383.70 |