



T69-295-295-0.04-1A | |
---|---|
DigiKey Part Number | 1168-T69-295-295-0.04-1A-ND |
Manufacturer | |
Manufacturer Product Number | T69-295-295-0.04-1A |
Description | THERM PAD 295MMX295MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 295.00mm x 295.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 295.00mm x 295.00mm | |
Thickness | 0.0016" (0.040mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |