


S606-50 | |
---|---|
DigiKey Part Number | 1168-1379-ND |
Manufacturer | |
Manufacturer Product Number | S606-50 |
Description | SILICONE THERMAL GREASE 50G JAR |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 50 gram Jar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Silicone Grease | |
Size / Dimension | 50 gram Jar | |
Usable Temperature Range | -40°F ~ 356°F (-40°C ~ 180°C) | |
Color | White | |
Thermal Conductivity | 3.60W/m-K | |
Features | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |